This Amphenol JTP00RE-24-37S(001) connector features 37 SKT contacts, crimp termination, and a straight body orientation. It is designed for wall mount applications and has a maximum operating temperature range of -65C to 200C. The connector is rated for 850VDC and 600VAC.
Amphenol JTP00RE-24-37S(001) technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 37 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 37 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 850VDC|600VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol JTP00RE-24-37S(001) to view detailed technical specifications.
No datasheet is available for this part.