Amphenol JTP02RE-08-98P(453) technical specifications.
| Contact Gender | Male |
| Military Standard | MIL-DTL-38999 |
| Number of Positions | 3 |
| Plating | Electroless Nickel |
| Series | JT 38999 II |
| Shell Size | 8 |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol JTP02RE-08-98P(453) to view detailed technical specifications.
No datasheet is available for this part.