
Circular connector, MIL-DTL-38999 Series II, receptacle with 13 male pin contacts. Features a straight orientation, panel mount with flange/box mounting, and a crimp termination. Constructed with an aluminum shell and body, finished with electroless nickel. Contacts are copper alloy with gold plating, offering a maximum operating temperature of 200°C and a minimum of -65°C. This environment-resistant connector is unshielded.
Amphenol JTP02RE-10-13P-023 technical specifications.
| Body Material | Aluminium |
| Color | Silver |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Gender | Receptacle |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges, Box |
| Number of Contacts | 13 |
| Number of Positions | 13 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Electroless Nickel |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-38999 Series II, JT |
| Shell Finish | Electroless Nickel |
| Shell Material | Aluminium |
| Shell Size | 10 |
| Shielding | Unshielded |
| Termination | Crimp |
| Weight | 1.249133oz |
| RoHS | Compliant |
Download the complete datasheet for Amphenol JTP02RE-10-13P-023 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.