This Amphenol JTP02RE-12-35S(001) connector features 22 SKT contacts with crimp termination, a straight body orientation, and a box mount design. It operates within a temperature range of -65°C to 200°C and has a maximum voltage rating of 500VDC or 400VAC. The connector has a single port and 22 terminals.
Amphenol JTP02RE-12-35S(001) technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 22 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Box Mount |
| Number of Terminals | 22 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 500VDC|400VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol JTP02RE-12-35S(001) to view detailed technical specifications.
No datasheet is available for this part.