37-position circular receptacle connector, size 14, featuring a straight orientation and panel mount with flange/box mounting. Constructed with an aluminum body and shell, finished with electroless nickel plating. Contacts are copper alloy with gold plating, offering a maximum operating temperature of 200°C and a minimum of -65°C. This environment-resistant connector utilizes crimp termination and is unshielded.
Amphenol JTP02RE-14-35S-023 technical specifications.
| Body Material | Aluminium |
| Color | Silver |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Depth | 28.57mm |
| Gender | Receptacle |
| Length | 17.06mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges, Box |
| Number of Contacts | 37 |
| Number of Positions | 37 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Electroless Nickel |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-38999 Series II, JT |
| Shell Finish | Electroless Nickel |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol JTP02RE-14-35S-023 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.