Environmentally resistant circular connector, receptacle gender, with 5 positions and 5 contacts. Features straight orientation, box mount with flanges, and a panel mount capability. Constructed with an aluminum shell and body, it utilizes copper alloy contacts with gold plating for mating. Termination is via crimp, and the component operates within a temperature range of -65°C to 175°C.
Amphenol JTP02RE-14-5P technical specifications.
| Body Material | Aluminium |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Depth | 28.57mm |
| Gender | Receptacle |
| Length | 17.06mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges, Box |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-38999 Series II, JT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol JTP02RE-14-5P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.