The JTP02RE-16-26P is a 26-position aluminium box mount receptacle connector with a maximum operating temperature of 200°C and a minimum operating temperature of -65°C. It is made from aluminium with a gold-plated copper contact and a cadmium-plated shell. The connector is not radiation hardened and is not RoHS compliant. It meets the MIL-DTL-38999 military standard and is available in bulk packaging.
Amphenol JTP02RE-16-26P technical specifications.
| Body Material | Aluminium |
| Contact Gender | Male |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 30.96mm |
| Gender | Receptacle |
| Length | 17.06mm |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Box |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Shell Size | 16 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol JTP02RE-16-26P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.