The JTP02RE-16-6PA(014) from Amphenol is a 6-contact circular connector with crimp termination method and straight body orientation. It is rated for 850VDC and has a temperature range of -65°C to 200°C. This connector is suitable for box mount applications.
Amphenol JTP02RE-16-6PA(014) technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 6 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Box Mount |
| Number of Terminals | 6 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 850VDC|600VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol JTP02RE-16-6PA(014) to view detailed technical specifications.
No datasheet is available for this part.