Environmentally resistant circular connector, MIL-DTL-38999 Series II, JT series. Features 16 female socket contacts with gold plated copper alloy contacts. Straight orientation, panel mount receptacle with aluminum shell and cadmium plating. Rated for 13A, operating temperature range of -65°C to 175°C. Crimp termination.
Amphenol JTP02RE-20-16S-014 technical specifications.
| Body Material | Aluminium |
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 13A |
| Depth | 36.52mm |
| Gender | Receptacle |
| Length | 17.06mm |
| Max Operating Temperature | 175°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges, Box |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-38999 Series II, JT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shell Plating | Cadmium |
| Shell Size | 20 |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol JTP02RE-20-16S-014 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.