Amphenol JTP02RE-24-1PA technical specifications.
| Contact Gender | Male |
| Gender | Female |
| Military Standard | MIL-DTL-38999 |
| Mount | Box |
| Number of Contacts | 128 |
| Number of Positions | 128 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Series | JT 38999 II |
| Shell Size | 24 |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol JTP02RE-24-1PA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.