Amphenol JTP02RE-24-35P-LC technical specifications.
| Contact Gender | Male |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Max Operating Temperature | 150°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Number of Positions | 128 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series II, JT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shell Size | 24 |
| Shielding | Unshielded |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol JTP02RE-24-35P-LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.