Amphenol JTPQ00RE-10-35PC-436 technical specifications.
| Mount | Wall |
| Number of Contacts | 13 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol JTPQ00RE-10-35PC-436 to view detailed technical specifications.
No datasheet is available for this part.