
Environmentally resistant circular connector, MIL-DTL-38999 Series II, JT type. Features 18 socket contacts with gold-plated copper alloy contacts, terminated via crimp. Straight orientation, panel mount receptacle with flange and strain relief. Constructed with an aluminum shell and body, finished in green cadmium plating, operating within a temperature range of -65°C to 175°C.
Amphenol JTPQ00RE-14-18S-386 technical specifications.
| Body Material | Aluminium |
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Depth | 28.57mm |
| Gender | Receptacle |
| Length | 46.27mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Number of Contacts | 18 |
| Number of Positions | 18 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-38999 Series II, JT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| Strain Relief | Yes (With) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol JTPQ00RE-14-18S-386 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.