The JTPQ00RE-22-1P(003) is a 100-contact circular connector with a PIN gender and crimp termination method. It has a straight body orientation and is designed for wall mount applications. The connector operates between -65°C and 200°C and is rated for 500VDC or 400VAC. It has 100 terminals and one port.
Amphenol JTPQ00RE-22-1P(003) technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 100 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 100 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 500VDC|400VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol JTPQ00RE-22-1P(003) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.