The JTPQ00RE-22-35S(001) is a 100-contact circular connector from Amphenol. It features a straight body orientation and a crimp termination method. The connector is designed for wall mount applications and has a maximum operating temperature range of -65 to 200°C. It is rated for 500VDC or 400VAC and is available in a single port configuration.
Amphenol JTPQ00RE-22-35S(001) technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 100 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 100 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 500VDC|400VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol JTPQ00RE-22-35S(001) to view detailed technical specifications.
No datasheet is available for this part.