Amphenol JTPQ00RE-24-35SB(LC) technical specifications.
| Body Material | Aluminium |
| Gender | Receptacle |
| Number of Positions | 128 |
| Reach SVHC Compliant | No |
| Series | JT |
| RoHS | Compliant |
Download the complete datasheet for Amphenol JTPQ00RE-24-35SB(LC) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.