
Environmentally resistant circular MIL-DTL-38999 Series II connector with 22 female copper alloy contacts, each rated for 3A. Features a straight, panel-mount receptacle design with an aluminum shell finished in electroless nickel. Mating contacts boast gold plating for optimal conductivity. Operating temperature range spans from -65°C to 200°C.
Amphenol JTPQ00RT-12-35S-023 technical specifications.
| Body Material | Aluminium |
| Color | Silver |
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 3A |
| Depth | 26.18mm |
| Gender | Receptacle |
| Length | 22.47mm |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 22 |
| Number of Positions | 22 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Electroless Nickel |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| Series | MIL-DTL-38999 Series II, JT |
| Shell Finish | Electroless Nickel |
| Shell Material | Aluminium |
| Shell Plating | Electroless Nickel |
| Shell Size | 12 |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol JTPQ00RT-12-35S-023 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.