Amphenol JTPQ00RT-16-13S technical specifications.
| Contact Gender | Female |
| Gender | Female |
| Military Standard | MIL-DTL-38999 |
| Mount | Wall |
| Number of Contacts | 13 |
| Number of Positions | 13 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | JT 38999 II |
| Shell Size | 16 |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol JTPQ00RT-16-13S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.