The JTPQ00RT-16-26P-LC is a 26-contact receptacle connector made from aluminium with copper alloy contacts plated with gold. It has a metal package and is designed for wall-mount applications. The connector is not radiation hardened and is not RoHS compliant. It is available in bulk packaging.
Amphenol JTPQ00RT-16-26P-LC technical specifications.
| Body Material | Aluminium |
| Package/Case | Metal |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Receptacle |
| Mount | Wall |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol JTPQ00RT-16-26P-LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.