
This connector features 55 positions, silver contacts, and an aluminium shell with an electroless nickel finish. It is rated for operation between -65°C and 200°C and is available in bulk packaging. The connector is unshielded and has a crimp termination. It is part of the MIL-DTL-38999 Series II, JT series and is environment resistant.
Amphenol JTPQ00RT-16-35P-023 technical specifications.
| Color | Silver |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Number of Positions | 55 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series II, JT |
| Shell Finish | Electroless Nickel |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol JTPQ00RT-16-35P-023 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.