Amphenol JTPQ00RT-24-37P technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper |
| Contact Plating | Copper |
| Gender | Receptacle |
| Mount | Wall |
| Number of Contacts | 37 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol JTPQ00RT-24-37P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.