Amphenol JTPQ00RT-24-37SC(023) technical specifications.
| Contact Gender | Female |
| Contact Plating | Gold |
| Military Standard | MIL-DTL-38999 |
| Number of Positions | 37 |
| Plating | Electroless Nickel |
| Series | JT 38999 II |
| Shell Material | Aluminium |
| Shell Size | 24 |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol JTPQ00RT-24-37SC(023) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.