This circular connector features 100 contacts and a crimp termination method. It has a straight body orientation and is designed for wall mount applications. The operating temperature range is -65 to 200°C, and the maximum voltage rating is 500VDC or 400VAC.
Amphenol JTS00RE-24-2PB(424) technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 100 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 100 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 500VDC|400VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol JTS00RE-24-2PB(424) to view detailed technical specifications.
No datasheet is available for this part.