This circular connector features a 3-pin design with crimp termination and a straight body orientation. It is rated for operation between -65°C and 200°C and can withstand a maximum voltage of 1250VDC or 900VAC. The connector is designed for cable mount applications and has a general-purpose rating.
Amphenol JTS01RE-12-3PA(SR) technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 3 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 3 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 1250VDC|900VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol JTS01RE-12-3PA(SR) to view detailed technical specifications.
No datasheet is available for this part.