The JTS06RE-16-8PA(424LC) is an 8-contact cable mount circular connector from Amphenol. It features a straight body orientation and crimp termination method. This connector is rated for operation between -65°C and 200°C and can withstand a maximum voltage of 1250VDC or 900VAC. It has a single port and is designed for use in general applications.
Amphenol JTS06RE-16-8PA(424LC) technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 8 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 8 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 1250VDC|900VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol JTS06RE-16-8PA(424LC) to view detailed technical specifications.
No datasheet is available for this part.