The JTS06RE-20-2SA(424LC) is a 65-contact circular cable mount connector from Amphenol. It features a SKT to PL contact gender and a straight body orientation. The connector is rated for a maximum operating temperature of 200°C and a minimum operating temperature of -65°C. It has a maximum voltage rating of 500VDC and 400VAC. The termination method is crimp, and the connector is designed for cable mount applications.
Amphenol JTS06RE-20-2SA(424LC) technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 65 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 65 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 500VDC|400VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol JTS06RE-20-2SA(424LC) to view detailed technical specifications.
No datasheet is available for this part.