This Amphenol JTS06RE-22-2SA(424) connector features 85 SKT contacts and a crimp termination method. It has a straight body orientation and is designed for cable mount applications. The connector operates between -65°C and 200°C and is rated for 500VDC or 400VAC.
Amphenol JTS06RE-22-2SA(424) technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 85 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 85 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 500VDC|400VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol JTS06RE-22-2SA(424) to view detailed technical specifications.
No datasheet is available for this part.