This Amphenol JTS07RE-22-2PB(424) connector features 85 circular contacts with a crimp termination method and a straight body orientation. It is rated for operation between -65°C and 200°C and has a maximum voltage rating of 500VDC or 400VAC. The connector is designed for jam nut mounting and has a single port.
Amphenol JTS07RE-22-2PB(424) technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 85 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 85 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 500VDC|400VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol JTS07RE-22-2PB(424) to view detailed technical specifications.
No datasheet is available for this part.