This terminal block is designed for use in applications requiring a high current rating and a compact design. It features a 10-position configuration with 10 positions per level, allowing for a total of 100 connections. The block is rated for a maximum operating temperature of 115°C and a minimum operating temperature of -40°C. It is available in a bulk packaging option and is compliant with RoHS regulations. The terminal block has a wire gauge range of 16AWG to 24AWG and a pitch of 0.138inch. The contact plating is tin and the color is green.
Checking distributor stock and pricing after the page loads.
| Color | Green |
| Contact Plating | Tin |
| Current | 5.5A |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Positions | 10 |
| Number of Positions Per Level | 10 |
| Packaging | Bulk |
| Pitch | 0.138inch |
| RoHS Compliant | Yes |
| Termination | Screwless |
| Voltage | 160V |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |