Amphenol KI19505300J0G technical specifications.
| Color | Green |
| Current | 10A |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Positions | 19 |
| Number of Positions Per Level | 19 |
| Packaging | Bulk |
| Pitch | 0.2inch |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol KI19505300J0G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.