
The Amphenol KIT38081NI is a circular connector with a silver finish, suitable for free-hanging applications. It features 500 mating cycles and operates within a temperature range of -40°C to 85°C. The connector is rated IP68, waterproof, and dust tight, making it suitable for harsh environments.
Amphenol KIT38081NI technical specifications.
| Color | Silver |
| Gender | Male |
| Mating Cycles | 500 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Package Quantity | 10 |
| Ratings | IP68, Waterproof, Dust Tight |
| Series | RJF TV |
| Shielding | Unshielded |
| RoHS | Compliant |
Download the complete datasheet for Amphenol KIT38081NI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
