Modular Connectors / Ethernet Connectors RJ KIT EMI SHIELDED RECPT
Checking distributor stock and pricing after the page loads.
| Direction | User Selectable |
| Gender | Receptacle |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Flanges |
| Number of Ports | 1 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Ratings | IP68, Waterproof, Dust Tight |
| Series | RJF TV |
| Shielding | Shielded |
| Termination | Solder |
| RoHS | Compliant |