Amphenol KS3P technical specifications.
| Audio Type | STEREO |
| Body Color | Silver |
| Color | Natural, Silver |
| Contact Material | Nickel, Brass |
| Contact Plating | Nickel |
| Current Rating | 0A |
| Gender | Male |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -20°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Plating | Nickel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | K Series |
| Size | 3.5mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol KS3P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
