Amphenol KS3PBULK technical specifications.
| Mount | Cable |
| Number of Contacts | 3 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Tray |
| Radiation Hardening | No |
| Series | K Series |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol KS3PBULK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.