Amphenol KS3PC-AU technical specifications.
| Body Color | Black |
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Gender | Male |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -20°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 3 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | K |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol KS3PC-AU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.