Amphenol KT13025100J0G technical specifications.
| Color | Green |
| Number of Levels | 1 |
| Number of Positions | 13 |
| Number of Positions Per Level | 13 |
| Packaging | Bulk |
| Pitch | 0.3inch |
| RoHS | Compliant |
Download the complete datasheet for Amphenol KT13025100J0G to view detailed technical specifications.
No datasheet is available for this part.