Amphenol KX07C15100J0G technical specifications.
| Color | Green |
| Contact Plating | Tin |
| Current | 115A |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Positions | 7 |
| Number of Positions Per Level | 7 |
| Packaging | Bulk |
| Pitch | 0.591inch |
| RoHS Compliant | Yes |
| Termination | Screw |
| Voltage | 600V |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 2AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol KX07C15100J0G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.