D-Sub Standard Density Connector, Input Output Connectors, Stamped Signal 3A, Straight IDC Flat ribbon, Front Metal Bright Tin Shell with Grounding Dimples, 37 Position Plug, 0.38um (14.960uin) Gold Plating
Voltage Rating250V
Current Rating5A
MountingFree Hanging, Cable
Quick Jump:
Technical Specifications
Amphenol L117DCFRA37P technical specifications.
General
Color
Black
Contact Plating
Gold
Contact Type
Signal
Current Rating
5A
Max Operating Temperature
125°C
Min Operating Temperature
-40°C
Mount
Free Hanging, Cable
Number of Positions
37
Number of Rows
2
Orientation
Right Angle
Packaging
Tray
Pitch
2.77mm
RoHS Compliant
Yes
Series
DFR
Termination
IDC
Voltage Rating
250V
Compliance
RoHS
Compliant
Datasheet
Amphenol L117DCFRA37P Datasheet
Download the complete datasheet for Amphenol L117DCFRA37P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.