Amphenol L17-1590-06 technical specifications.
| Angular Function | 180° |
| Shell Size | C |
| Product Length (mm) | 73 |
| Product Depth (mm) | 53.1 |
| Product Height (mm) | 16.3 |
| Body Material | Plastic |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 120°C |
| Cage Code | 59PE0 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Amphenol L17-1590-06 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.