This 15-position 2-row D-subminiature connector features a voltage rating of 300V and a current rating of 7.5A. It is designed for through hole mount and is constructed with gold-plated contacts. The connector is suitable for operating temperatures ranging from -55°C to 125°C and is compliant with RoHS regulations. It is packaged in a tray and is part of the DF series from Amphenol.
Amphenol L177DFAH15S1BMNRM6 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 7.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 15 |
| Number of Rows | 2 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | DF |
| Termination | Solder |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol L177DFAH15S1BMNRM6 to view detailed technical specifications.
No datasheet is available for this part.