Amphenol L177HRA26S technical specifications.
| Contact Gender | Female |
| Current Rating | 5A |
| Gender | Female |
| Number of Contacts | 26 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 50 |
| Pitch | 2.29mm |
| RoHS Compliant | Yes |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol L177HRA26S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.