Amphenol L177HRCH62S technical specifications.
| Gender | Female |
| Number of Contacts | 62 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 40 |
| Pitch | 2.29mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol L177HRCH62S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.