Amphenol L177RRA15S technical specifications.
| Body Material | Metal, Brass |
| Package/Case | Metal |
| Current Rating | 5A |
| Depth | 18.1mm |
| Gender | Female |
| Housing Color | Black |
| Length | 39.24mm |
| Material | Metal |
| Max Current Rating | 5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 500V |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 2.74mm |
| Plating | Tin |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | L177RR |
| Shell Material | Steel |
| Shell Plating | Tin |
| Shell Size | A |
| Termination | Solder |
| Voltage Rating | 500V |
| Width | 12.55mm |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol L177RRA15S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.