9-position D-Subminiature receptacle with straight, through-hole mounting and a 2.74mm pitch. Features copper alloy contacts with gold plating, rated for 5A current and 600V voltage. Steel body construction ensures durability, with a maximum operating temperature of 125°C. This signal connector offers a 2-row configuration and is supplied in tray packaging.
Amphenol L177TSEG09SOL2RM8 technical specifications.
| Body Material | Steel |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 5A |
| Depth | 12.55mm |
| Gender | Receptacle |
| Length | 30.84mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage (AC) | 600V |
| Mount | Through Hole |
| Number of Contacts | 9 |
| Number of Ports | 1 |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 2.74mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | TS |
| Termination | Solder |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol L177TSEG09SOL2RM8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.