
15-contact, male D-Subminiature connector with IDC termination. Features brass, gold-plated signal contacts and a steel shell. Rated for 250V and 5A, operating between -55°C and 125°C. This right-angle, free-hanging connector is ROHS compliant.
Amphenol L17DAFRA15P technical specifications.
| Body Material | Steel |
| Color | Black |
| Contact Material | Brass, Gold |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 5A |
| Gender | Male |
| Length | 39.24mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 72 |
| Packaging | Tray |
| Pitch | 2.74mm |
| Plating | Tin |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | DFR |
| Shell Material | Steel |
| Shell Size | A |
| Termination | IDC |
| Voltage Rating | 250V |
| Width | 12.55mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol L17DAFRA15P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
