Amphenol L17DAFRA15SC309 technical specifications.
| Body Material | Steel |
| Package/Case | Metal |
| Color | Black |
| Contact Material | Gold |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 5A |
| Gender | Receptacle |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 2.77mm |
| RoHS Compliant | Yes |
| Series | DFR |
| Termination | IDC |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol L17DAFRA15SC309 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
