Amphenol L17DBFRCA25SC309BL technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 5A |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Positions | 25 |
| Number of Rows | 2 |
| Packaging | Tray |
| Series | DFR |
| Termination | IDC |
| Voltage Rating | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol L17DBFRCA25SC309BL to view detailed technical specifications.
No datasheet is available for this part.