Amphenol L17DCFRA37P technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 5A |
| Gender | Male |
| Length | 69.32mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 37 |
| Orientation | Right Angle |
| Pitch | 2.77mm |
| RoHS Compliant | Yes |
| Series | DFR |
| Voltage Rating | 250V |
| Width | 12.55mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol L17DCFRA37P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
