Amphenol L17DM537405001 technical specifications.
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 1.5A |
| Gender | Female |
| Mount | Cable |
| Package Quantity | 1000 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol L17DM537405001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.