Amphenol L17DM537405005 technical specifications.
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Type | Signal |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Package Quantity | 2000 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol L17DM537405005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.